Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009159004701916
Order Code4292679
Product Range9159-761 Series
Technical Datasheet
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.350 |
10+ | zł2.910 |
100+ | zł2.600 |
500+ | zł2.470 |
1000+ | zł2.350 |
2500+ | zł2.180 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009159004701916
Order Code4292679
Product Range9159-761 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.5mm
No. of Contacts4 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range9159-761 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
4 Contacts
Connector Body Orientation
Straight
Contact Material
Beryllium Copper
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Dec-2015)
Card Thickness
1.5mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
9159-761 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000554