Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No24 5141 005 000 863+
Order Code1558179
Technical Datasheet
USB Connector TypeMini USB Type B
USB Standard-
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 24 5141 005 000 863+
4 Products Found
Product Overview
The 24 5141 005 000 863+ is a right angle Mini USB Type-B Receptacle with gold-plated copper alloy contact. It features 5 positions and surface mount. Terminals are pre-loaded to provide clearance, which prevent them from buckling and realize high contact pressure with smaller strokes, thus improving contact reliability. During insertion and removal of the cards, point contacts remove grit and dust on the contacts with wiping effects to improve contact reliability.
- EMI shielding improved by equipping a shell on rear, thus minimizing mounting area
- Recommended to solder back shield of shell for drop impact resistance
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
-
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001