Product Information
Product Overview
The GX0S series Ultra Broad Band Capacitor is developed to address DC blocking issues from ~16kHz (-3dB roll-off) to 40GHz and was designed specifically for mounting on strip lines with widths less than 20mils. In most applications, insertion loss will typically fall in the range of 0.4dB. Insertion loss at frequencies higher than 40GHz will be in part dependent on installation parameters. Both Ni/Sn and Ni/Au terminations are available to cover a wide range of attachment processes. Au terminated units are wire bondable. Users may, therefore, find these devices equally useful in bypass applications when wire bonding is a necessary part of the manufacturing process.
- Ultra-low insertion loss
 - Excellent return loss
 
Applications
Industrial, RF Communications
Technical Specifications
0.1µF
GX0S Series
6.3V
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate