Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOME337M006R0035
Order Code1658026
Product RangeOxiCap NOM Series
Technical Datasheet
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOME337M006R0035
Order Code1658026
Product RangeOxiCap NOM Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeOxiCap NOM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Product Overview
The OxiCap NOM series Niobium Oxide Capacitor suitable for high power low voltage power supply applications.
- Multi-anode construction
- Super low ESR
- Non-burn safe technology
- 220 to 680μF/1.8 to 6.3V CV range
- AEC-Q200 Qualified
- IBM global approval received in 2004
- Elektra award received in 2005
Applications
Industrial, Power Management, Automotive
Technical Specifications
Capacitance
330µF
ESR
0.035ohm
Capacitance Tolerance
± 20%
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
2917 [7343 Metric]
Capacitor Mounting
Surface Mount
Product Width
4.3mm
Product Range
OxiCap NOM Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001