Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOC-U31CMCM-BC-015
Order Code4759706
Product RangeAOC-U31CMCM-BC Series
Your Part Number
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,041.830 |
| 5+ | zł963.760 |
| 10+ | zł885.690 |
| 25+ | zł830.330 |
| 50+ | zł813.700 |
| 100+ | zł797.120 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,041.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-U31CMCM-BC-015
Order Code4759706
Product RangeAOC-U31CMCM-BC Series
Connector to ConnectorUSB Type C Plug to USB Type C Plug
Cable Length - Metric15m
Cable Length - Imperial49.21ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeAOC-U31CMCM-BC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type C Plug
Cable Length - Imperial
49.21ft
Jacket Colour
Black
Product Range
AOC-U31CMCM-BC Series
Cable Length - Metric
15m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001