Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOCQSP40-010
Order Code3273909
Your Part Number
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCQSP40-010
Order Code3273909
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Connector Type BSFP+ 20 Position Plug (4)
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket Colour-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for AOCQSP40-010
3 Products Found
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Cable Length - Imperial
32.8ft
Jacket Colour
-
SVHC
No SVHC (17-Dec-2014)
Connector Type B
SFP+ 20 Position Plug (4)
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259913