Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOCSP2825-005
Order Code3273924
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł753.440 |
Price for:Each
Minimum: 1
Multiple: 1
zł753.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCSP2825-005
Order Code3273924
Technical Datasheet
Connector Type ASFP28 Plug
Connector Type BSFP28 Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
SFP28 Plug
Cable Length - Imperial
16.4ft
Jacket Colour
-
Connector Type B
SFP28 Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for AOCSP2825-005
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
Product traceability