Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 11+ | zł54.400 |
Price for:Each
Minimum: 11
Multiple: 11
zł598.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATAL-18
Order Code1755913
Technical Datasheet
Connector Type ASATA Receptacle w/Latch
Connector Type BSATA Receptacle w/Latch
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColourRed
Product Range-
Technical Specifications
Connector Type A
SATA Receptacle w/Latch
Cable Length - Imperial
18"
Jacket Colour
Red
Connector Type B
SATA Receptacle w/Latch
Cable Length - Metric
457mm
Product Range
-
Technical Docs (2)
Alternatives for CASATAL-18
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017804