Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł201.210 |
5+ | zł197.200 |
10+ | zł193.150 |
25+ | zł189.140 |
50+ | zł185.130 |
100+ | zł181.080 |
Price for:Each
Minimum: 1
Multiple: 1
zł201.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58A-10HR
Order Code4211954
Product RangeCCS58A-HR Series
Connector to Connector90° SMA Plug to SMA Plug
Coaxial Cable TypeRG58C/U
Impedance50ohm
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket Colour-
Product RangeCCS58A-HR Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
3.05m
Product Range
CCS58A-HR Series
Coaxial Cable Type
RG58C/U
Cable Length - Imperial
10ft
Jacket Colour
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141521