Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł369.630 |
| 5+ | zł354.650 |
| 10+ | zł339.160 |
| 25+ | zł328.990 |
| 50+ | zł320.300 |
| 100+ | zł309.160 |
Price for:Each
Minimum: 1
Multiple: 1
zł369.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24XM
Order Code4215663
Inter Series Connector AIEEE-488 GPIB
Convert From Positions24Ways
Convert From GenderReceptacle
Inter Series Connector BIEEE-488 GPIB
Convert To Positions24Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
IEEE-488 GPIB
Convert From Gender
Receptacle
Convert To Positions
24Ways
Product Range
-
Convert From Positions
24Ways
Inter Series Connector B
IEEE-488 GPIB
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338