Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł373.130 |
| 5+ | zł345.150 |
| 10+ | zł317.130 |
| 25+ | zł297.340 |
| 50+ | zł283.160 |
| 100+ | zł269.950 |
Price for:Each
Minimum: 1
Multiple: 1
zł373.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N25MF-15
Order Code4210901
Product RangeCS2N25MF Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourLight Grey
Product RangeCS2N25MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
15ft
Jacket Colour
Light Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
4.6m
Product Range
CS2N25MF Series
Technical Docs (1)
Alternatives for CS2N25MF-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.640472