Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTL1B-15
Order Code4211358
Product RangeCTL1B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł205.68 |
| 5+ | zł201.59 |
| 10+ | zł197.45 |
| 25+ | zł193.36 |
| 50+ | zł189.22 |
| 100+ | zł185.13 |
Price for:Each
Minimum: 1
Multiple: 1
zł205.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL1B-15
Order Code4211358
Product RangeCTL1B Series
Technical Datasheet
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourBlack
Product RangeCTL1B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
15ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
BNC Plug
Cable Length - Metric
4.6m
Product Range
CTL1B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082554