Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30008-FT1
Order Code3359188
Product RangeLCCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł451.300 |
Price for:Each
Minimum: 1
Multiple: 1
zł451.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30008-FT1
Order Code3359188
Product RangeLCCA Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Jack
Coaxial Cable TypeSS402
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColourTan
Product RangeLCCA Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Jack
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
LCCA Series
Coaxial Cable Type
SS402
Cable Length - Imperial
1ft
Jacket Colour
Tan
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072