Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30010-FT4
Order Code3359212
Product RangeLCCA30010 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł613.630 |
Price for:Each
Minimum: 1
Multiple: 1
zł613.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30010-FT4
Order Code3359212
Product RangeLCCA30010 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Bulkhead Jack
Coaxial Cable TypeSS402
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Jacket ColourTan
Product RangeLCCA30010 Series
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
1.22m
Product Range
LCCA30010 Series
Coaxial Cable Type
SS402
Cable Length - Imperial
4ft
Jacket Colour
Tan
Technical Docs (1)
Alternatives for LCCA30010-FT4
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137894