Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł75.330 |
Price for:Each
Minimum: 1
Multiple: 1
zł75.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoN515P-N515R2-15-3F
Order Code4126645
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 2x NEMA 5-15R
Cable Length - Metric914.4mm
Current Rating15A
Voltage Rating125V
Jacket ColourBlack
Product Range-
Cable Length - Imperial3ft
Technical Specifications
Connector to Connector
NEMA 5-15P to 2x NEMA 5-15R
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
125V
Product Range
-
Technical Docs (1)
Alternatives for N515P-N515R2-15-3F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285768