Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł76.970 |
| 10+ | zł64.440 |
| 25+ | zł57.520 |
| 100+ | zł54.780 |
| 250+ | zł54.100 |
| 500+ | zł53.380 |
Price for:Each
Minimum: 1
Multiple: 1
zł76.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00006-03F
Order Code4058244
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C19
Cable Length - Metric914.4mm
Current Rating15A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial3ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C19
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199765