Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł61.950 |
Price for:Each
Minimum: 1
Multiple: 1
zł61.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00016-6FT
Order Code3765758
Connector to ConnectorNEMA L6-20P to IEC 320 C15
Cable Length - Metric1.83m
Current Rating15A
Voltage Rating250V
Jacket ColourBlack
Cable Length - Imperial6ft
Technical Specifications
Connector to Connector
NEMA L6-20P to IEC 320 C15
Current Rating
15A
Jacket Colour
Black
Cable Length - Metric
1.83m
Voltage Rating
250V
Cable Length - Imperial
6ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386467