Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł171.290 |
Price for:Each
Minimum: 1
Multiple: 1
zł171.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00018-6FT
Order Code3765760
Technical Datasheet
Connector to ConnectorNEMA L5-20P to IEC 320 C19
Cable Length - Metric1.83m
Current Rating20A
Voltage Rating125V
Jacket ColourBlack
Cable Length - Imperial6ft
Technical Specifications
Connector to Connector
NEMA L5-20P to IEC 320 C19
Current Rating
20A
Jacket Colour
Black
Cable Length - Metric
1.83m
Voltage Rating
125V
Cable Length - Imperial
6ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525269
Product traceability