Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoVPA00002-1M
Order Code4211615
Product RangeVPA00002 Series
Your Part Number
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł367.560 |
| 5+ | zł340.010 |
| 10+ | zł312.450 |
| 25+ | zł292.870 |
| 50+ | zł278.940 |
| 100+ | zł265.610 |
Price for:Each
Minimum: 1
Multiple: 1
zł367.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVPA00002-1M
Order Code4211615
Product RangeVPA00002 Series
Connector Type AMini DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeVPA00002 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
VPA00002 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967