Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerL2 OPTICS
Manufacturer Part NoOPGD-1-002
Order Code1242343
Technical Datasheet
Lens TypeLens with Holder
Beam TypeSpot
LED Lens ColourTransparent
Lens Diameter26mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The OPGD-1-002 is a 2° round transparent OPGD series Base Spot Lens made of PMMA (polymethylmethacrylate). This base lens position easily and accurately over the Golden Dragon LED. It is easy to fix onto the PCB using the integral self-adhesive pad.
Applications
Industrial, LED Lighting
Technical Specifications
Lens Type
Lens with Holder
LED Lens Colour
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
26mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008958