Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDM-510
Order Code2443728
Product RangeDM Series
Also Known AsDM-510-D
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł39.460 |
| 10+ | zł38.060 |
| 25+ | zł37.300 |
| 50+ | zł36.550 |
| 100+ | zł35.790 |
Price for:Each
Minimum: 1
Multiple: 1
zł39.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-510
Order Code2443728
Product RangeDM Series
Also Known AsDM-510-D
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
Sensing Temperature Max500°C
RTD AccuracyClass 1/3 DIN
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeDM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DM-510 is a 100 ohm flat film detector. It is resistant to vibration and shock.
- 2 x 5mm size
- Tolerance - Class 1/3 DIN in accordance with IEC 60751
- Sensor type is Pt100 (100 ohms at 0°C)
- Thin film, 10mm tails element
- Maximum temperature is +500°C, minimum temperature is -50°C
- 38.5ohms (nominal) fundamental interval
- 100 ohms ice point resistance
- <lt/>0.5°C/mW self-heating, ±0.05% stability
- <lt/>0.4s at t0.9 (in water at 0.4m/sec) thermal response
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
500°C
Resistance
100ohm
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
RTD Type
Component with Leads
RTD Accuracy
Class 1/3 DIN
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
DM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002