Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part NoBB600
Order Code2664528
Product RangeBx600 Series Breakout Boards
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part NoBB600
Order Code2664528
Product RangeBx600 Series Breakout Boards
Technical Datasheet
Accessory TypeBreakout Board
For Use WithLaird DVK-BL600 Development Boards
Product RangeBx600 Series Breakout Boards
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BB600 is a BL600 basic breakout board and pin based power supply which can access to I/O via through holes. This breakout board has the required BL600-07 module soldered on and it exposes all available hardware interfaces. It is most cost-efficient access to the full BL600. It has analogue input sensing with optional resistive divider (R4 and R5) to scale down external voltages to below BL600-07 series modules ADC pin maximum.
- Dimensions of breakout board PCB is 33mm x 22mm x 0.8mm (±0.1mm)
- 28 PTH via holes (pitch 1.27mm) bringing out BL600-07 module SIO pins
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Breakout Board
Product Range
Bx600 Series Breakout Boards
For Use With
Laird DVK-BL600 Development Boards
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01