Print Page
1,032 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł5.610 |
| 100+ | zł3.700 |
| 500+ | zł3.460 |
| 2500+ | zł3.200 |
| 7500+ | zł2.820 |
| 15000+ | zł2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł56.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoDA1206B102R-10
Order Code2292349
Product RangeDA Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance1kohm
DC Current Rating200mA
Product RangeDA Series
DC Resistance Max0.8ohm
Impedance Tolerance-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DA series multi-line array surface-mount Ferrite Chip provides compact EMI filtering for densely packed PCB designs. Four line array requires approximately the same board space as only three discrete parts. The proprietary SMT construction yields rugged components with a broad range of performance characteristics.
- For signal filtering
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Security, Industrial, Signal Processing
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
200mA
DC Resistance Max
0.8ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
1kohm
Product Range
DA Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability