Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-USB-2
Order Code8522898
Product RangeEasyLog Series
Your Part Number
Technical Datasheet
79 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł302.490 |
| 5+ | zł296.460 |
| 10+ | zł290.380 |
| 20+ | zł284.340 |
Price for:Each
Minimum: 1
Multiple: 1
zł302.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-2
Order Code8522898
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples16382 Samples
Data InterfaceUSB
Display TypeLED Indicator
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Measures and stores relative humidity and temperature readings. Offers LED status indication, user settable logging rate, start-time and alarms. Downloads are stored via a PCs USB port, the software (available as a free download from www.easylogusb.com) requires Win 98/2000, XP, 7 or 8 and also allows humidity, temp and dewpoint data to be graphed and printed.
- Records over 16,000 humidity readings
- Records over 16,000 temperature readings
- Measurement range from -35 to +80°C (-31 to +176°F) and 0 to 100% RH
- USB interface for easy setup and data download
- User-programmable sampling rate and alarm thresholds
- LED indicators show logging and alarm status
Contents
Data Logger, ½ AA Battery and Wall Mount Clip.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
No. of Channels / Inputs
1 Channel
Maximum Samples
16382 Samples
Display Type
LED Indicator
SVHC
No SVHC (07-Nov-2024)
Alternatives for EL-USB-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1