Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoGAL20V8B-10LJN
Order Code1291812
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoGAL20V8B-10LJN
Order Code1291812
Technical Datasheet
Propagation Delay5ns
No. of I/O's8I/O's
Frequency62.5MHz
Supply Current Max90mA
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleLCC
No. of Pins28Pins
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Propagation Delay
5ns
Frequency
62.5MHz
Supply Voltage Min
4.75V
Logic Case Style
LCC
MSL
-
No. of I/O's
8I/O's
Supply Current Max
90mA
Supply Voltage Max
5.25V
No. of Pins
28Pins
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02