Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-640HC-4MG132I
Order Code2252964
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-640HC-4MG132I
Order Code2252964
Technical Datasheet
FPGA TypeFlash based FPGA
CPLD TypeFLASH
No. of Logic Cells640Logic Cells
IC Case / PackageBGA
No. of Pins132Pins
Speed Grade4
No.of User I/Os79I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleBGA
No. of I/O's80I/O's
No. of Macrocells640Macrocells
Alternatives for LCMXO2-640HC-4MG132I
1 Product Found
Technical Specifications
FPGA Type
Flash based FPGA
No. of Logic Cells
640Logic Cells
No. of Pins
132Pins
No.of User I/Os
79I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
80I/O's
CPLD Type
FLASH
IC Case / Package
BGA
Speed Grade
4
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
BGA
No. of Macrocells
640Macrocells
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002