Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-100T-7BBG400C
Order Code4562291
Product RangeMachXO5-NX Series
Your Part Number
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł684.910 |
| 5+ | zł671.190 |
| 10+ | zł657.520 |
Price for:Each
Minimum: 1
Multiple: 1
zł684.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO5-100T-7BBG400C
Order Code4562291
Product RangeMachXO5-NX Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells100Logic Cells
IC Case / PackageCABGA
No. of Pins400Pins
Speed Grade7
No.of User I/Os291I/O's
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMachXO5-NX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
7
Process Technology
28nm
Operating Temperature Min
0°C
Product Range
MachXO5-NX Series
SVHC
No SVHC (25-Jun-2025)
No. of Logic Cells
100Logic Cells
No. of Pins
400Pins
No.of User I/Os
291I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001