Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-33U-9CTG104C
Order Code4562295
Product RangeCrossLink-NX-33 Series
Technical Datasheet
336 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł239.490 |
5+ | zł229.230 |
10+ | zł218.930 |
25+ | zł208.680 |
Price for:Each
Minimum: 1
Multiple: 1
zł239.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLIFCL-33U-9CTG104C
Order Code4562295
Product RangeCrossLink-NX-33 Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells33Logic Cells
IC Case / PackageFCCSP
No. of Pins104Pins
Speed Grade9
No.of User I/Os51I/O's
Process Technology28nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeCrossLink-NX-33 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCCSP
Speed Grade
9
Process Technology
28nm
Operating Temperature Min
0°C
Product Range
CrossLink-NX-33 Series
SVHC
No SVHC (21-Jan-2025)
No. of Logic Cells
33Logic Cells
No. of Pins
104Pins
No.of User I/Os
51I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001