Product Information
Product Overview
The M4A5-64/32-10JNC is a high performance E2CMOS® in-system Complex Programmable Logic Device (CPLD). The ispMACH™ 4A family from Lattice offers an exceptionally flexible architecture and delivers a superior Complex Programmable Logic Device (CPLD) solution of easy-to-use silicon products and software tools. The overall benefits for users are a guaranteed and predictable CPLD solution, faster time-to-market, greater flexibility and lower cost. The ispMACH 4A devices offer densities of 128 macrocells with 100% utilization and 100% pin-out retention. The ispMACH 4A families offer 5V (M4A5-xxx) operation. ispMACH 4A products are 5V in-system programmable through the JTAG (IEEE Std. 1149.1) interface. JTAG boundary scan testing also allows product testability on automated test equipment for device connectivity.
- Flexible architecture for rapid logic designs - Excellent first-time-Fit™ and refit feature
- High speed - 5.0ns tPD commercial and 7.5ns tPD industrial
- Flexible architecture for a wide range of design styles - D/T registers and latches
- Advanced capabilities for easy system integration
- 5V JEDEC-compliant operations
- JTAG (IEEE 1149.1) compliant for boundary scan testing
- 5V JTAG In-System Programming
- PCI compliant
- Safe for mixed supply voltage system designs
- Programmable pull-up or Bus-Friendly™ inputs and I/Os
- Hot-socketing
- Programmable security bit
- Individual output slew rate control
- Advanced E2CMOS process provides high-performance solutions
Applications
Commercial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
-
32I/O's
44Pins
CMOS
0°C
ispMACH 4A
MSL 3 - 168 hours
64Macrocells
LCC
10
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate