Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA10716_BOOM-MC-S
Order Code1817555
Technical Datasheet
Reflector FasteningAdhesive Tape
Reflector Inner Diameter-
Reflector Overall Height13.54mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CA10716_BOOM-MC-S is a 22.2mm Spot LED Reflector with optical grade metallized PC (polycarbonate) lens, allows use of high current and temperature conditions. It is specially designed for use with Cree's MC-E series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours too.
- Up to 90% optical efficiency
Applications
LED Lighting, Industrial
Technical Specifications
Reflector Fastening
Adhesive Tape
Reflector Overall Height
13.54mm
Product Range
-
Reflector Inner Diameter
-
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003