Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ57
Order Code3401139
Also Known AsGTIN UPC EAN: 0721405349647
Technical Datasheet
21 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł415.500 |
2+ | zł394.490 |
Price for:Each
Minimum: 1
Multiple: 1
zł415.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ57
Order Code3401139
Also Known AsGTIN UPC EAN: 0721405349647
Technical Datasheet
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Housing a tri-colour 36W RGB COB LED, the Slimline 1T36 COB gives smooth colour mixing from rich saturated hues to subtle pastel shades. These units have rugged all metal housing, side entry XLR and power connections and measure only 120mm in depth for easy transportation and installation.
- 1x36W tri-colour COB LED
- Interchangeable beam angle: 25° or 100°
- Refresh rate: 1100Hz
- Dimming: 0-100% with variable strobe
- DMX channels: 3 or 5 selectable
- 4 push button menu with LED display
- Optional IR remote (LEDJ90B)
- 3-Pin XLR in/out sockets
- IEC Power in/out sockets
- Convection cooled
- Power consumption: 40W
- Power supply: 100 - 240V, 50/60Hz
- Dimensions is 210 x 120 x 220mm
- Weight is 2.1Kg
Technical Specifications
Plug Type
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.55