Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEGRAND
Manufacturer Part No04280
Order Code3094704
Technical Datasheet
Product Range-
GenderSocket
Voltage Rating250V
Current Rating16A
Connector MountingDIN Rail Mount
Contact Termination TypeScrew
Product Overview
The 04280 is a Power Socket with symmetrical rail mounting. Slot on the top of the socket to allow the busbar to pass through busbar connection possible. For phase and neutral, connection from the bottom.
- 2kV Dielectric Strength
- Zinc Bichromate Finish Steel Screw
- Nickel-plated Copper Contact
Applications
Industrial
Technical Specifications
Product Range
-
Voltage Rating
250V
Connector Mounting
DIN Rail Mount
Gender
Socket
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357