Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3109 12 21
Order Code4252366
Product Range3109
Technical Datasheet
Fitting TypeElbow
Pneumatic ConnectionR1/2
Bore Size12mm
Operating Pressure Max20bar
External Diameter19mm
Tubing Outer Diameter12mm
Thread SizeR1/2
Fitting MaterialPolymer
Product Range3109
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automation & Process Control, Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Elbow
Bore Size
12mm
External Diameter
19mm
Thread Size
R1/2
Product Range
3109
Pneumatic Connection
R1/2
Operating Pressure Max
20bar
Tubing Outer Diameter
12mm
Fitting Material
Polymer
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092