Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoCV 3-1000
Order Code4737275
Product RangeCV3 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł2,752.620 |
Price for:Each
Minimum: 1
Multiple: 1
zł2,752.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoCV 3-1000
Order Code4737275
Product RangeCV3 Series
Technical Datasheet
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 15V
Primary Voltage Nom700V
Accuracy± 0.2%
Secondary Signal Type10V
Sensor Output TypeAnalogue
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCV3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Measured Voltage
AC, DC, Pulsed
Primary Voltage Nom
700V
Secondary Signal Type
10V
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 15V
Accuracy
± 0.2%
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
CV3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55