Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0465002.DR
Order Code1817213
Product RangeNANO2 465 Series
Technical Datasheet
1,377 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł7.010 |
| 50+ | zł5.320 |
| 100+ | zł4.940 |
| 250+ | zł4.520 |
| 500+ | zł4.220 |
| 1500+ | zł3.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł7.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0465002.DR
Order Code1817213
Product RangeNANO2 465 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicTime Delay
Voltage Rating VAC250VAC
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 465 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCLead (25-Jun-2020)
Product Overview
The 465 series NANO² Slo-Blo® surface-mount Time Lag Fuse made of ceramic body with silver plated brass caps. It complies with IEC Publication IEC60127-4-Universal Modular Fuse-Links (UMF). This IEC standard has been accepted by UL/CSA making it the first global fuse standard.
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Power Management, Lighting, Consumer Electronics, Industrial, Medical
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250VAC
Voltage Rating VDC
-
Product Range
NANO2 465 Series
Breaking Capacity Current DC
-
Blow Characteristic
Time Delay
Voltage Rating VAC
250VAC
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000702