Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0835008.MXEP
Order Code2786268
Product Range835 Series
Technical Datasheet
490 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł12.450 | 
| 25+ | zł9.920 | 
| 100+ | zł7.930 | 
| 250+ | zł7.300 | 
| 500+ | zł6.880 | 
| 1000+ | zł6.460 | 
| 2500+ | zł6.370 | 
| 5000+ | zł6.250 | 
Price for:Each
Minimum: 1
Multiple: 1
zł12.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0835008.MXEP
Order Code2786268
Product Range835 Series
Technical Datasheet
Fuse Current8A
Voltage Rating VAC250V
Product Range835 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC-
Technical Specifications
Fuse Current
8A
Product Range
835 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
1.5kA
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability