Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0885005.DR.
Order Code2918115
Product RangeNANO2 885 Series
Technical Datasheet
940 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł20.680 |
| 10+ | zł16.080 |
| 25+ | zł14.810 |
| 50+ | zł13.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł20.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0885005.DR.
Order Code2918115
Product RangeNANO2 885 Series
Technical Datasheet
Fuse Current5A
Blow Characteristic-
Voltage Rating VAC350V
Voltage Rating VAC350V
Voltage Rating VDC350VDC
Voltage Rating VDC350VDC
Fuse Case Style10.9mm x 4.8mm
Product RangeNANO2 885 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
350V
Voltage Rating VDC
350VDC
Fuse Case Style
10.9mm x 4.8mm
Breaking Capacity Current AC
100A
Blow Characteristic
-
Voltage Rating VAC
350V
Voltage Rating VDC
350VDC
Product Range
NANO2 885 Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Alternatives for 0885005.DR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000895
Product traceability