Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0BLN030.T
Order Code2840059
Product RangeBLN
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł27.980 |
5+ | zł23.210 |
10+ | zł22.700 |
20+ | zł22.160 |
50+ | zł21.650 |
Price for:Each
Minimum: 1
Multiple: 1
zł27.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0BLN030.T
Order Code2840059
Product RangeBLN
Technical Datasheet
Product RangeBLN
Fuse Current30A
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
The 0BLN030.T is a BLN-series 30A 250VAC fast acting cartridge Fuse with fiber tube, axial leaded terminals. This fuse provides protection for military applications and control circuits.
- 1000A at 250VAC Interrupting rating
- 0.0027Ω Cold resistance
Applications
Safety
Technical Specifications
Product Range
BLN
Voltage Rating VAC
250V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
30A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0BLN030.T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006499