Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł52.120 |
5+ | zł48.740 |
10+ | zł45.370 |
25+ | zł42.920 |
100+ | zł39.330 |
500+ | zł35.570 |
1000+ | zł34.010 |
Price for:Each
Minimum: 1
Multiple: 1
zł52.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59010-1-T-02-F
Order Code1888612
Technical Datasheet
Sensing Range Max4.5mm
Sensor TypeFirecracker Reed Sensor
Sensor MountingCable
Sensor MountingCable
Supply Current350mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Sensing Range Max
4.5mm
Sensor Mounting
Cable
Supply Current
350mA
Operating Temperature Max
85°C
Sensor Type
Firecracker Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000762
Product traceability