Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59040-1-T-02-F
Order Code2770637
Product Range59040 Series
Technical Datasheet
114 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | zł9.750 |
1000+ | zł9.330 |
2500+ | zł8.780 |
Price for:Each
Minimum: 500
Multiple: 500
zł4,875.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59040-1-T-02-F
Order Code2770637
Product Range59040 Series
Technical Datasheet
Sensing Range Max21.2mm
Sensor TypeFirecracker Reed Sensor
Sensing Distance Max21.2mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59040 Series
Technical Specifications
Sensing Range Max
21.2mm
Sensing Distance Max
21.2mm
Supply Current
500mA
Operating Temperature Max
105°C
Sensor Type
Firecracker Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59040 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
Product traceability