Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59060-1-S-02-A
Order Code4209277
Product Range59060 Series
Technical Datasheet
117 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł33.510 |
10+ | zł32.240 |
25+ | zł30.680 |
50+ | zł29.620 |
100+ | zł28.650 |
Price for:Each
Minimum: 1
Multiple: 1
zł33.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59060-1-S-02-A
Order Code4209277
Product Range59060 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Range Max12mm
Sensing Distance Max12mm
Sensor MountingCable
Supply Current1.2A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59060 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Reed Sensor
Sensing Distance Max
12mm
Supply Current
1.2A
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensing Range Max
12mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59060 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02071
Product traceability