Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59135-1-S-04-A
Order Code3493788
Product Range59135 Series
Technical Datasheet
182 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł38.530 |
25+ | zł31.730 |
100+ | zł29.080 |
250+ | zł27.730 |
500+ | zł26.290 |
1000+ | zł25.150 |
Price for:Each
Minimum: 1
Multiple: 1
zł38.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-1-S-04-A
Order Code3493788
Product Range59135 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Range Max18.5mm
Sensing Distance Max19mm
Sensor MountingFlange
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range59135 Series
Technical Specifications
Sensor Type
Reed Switch
Sensing Distance Max
19mm
Supply Current
-
Operating Temperature Max
150°C
Sensing Range Max
18.5mm
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59135 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018507
Product traceability