Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-T-02-A
Order Code3873923
Product Range59140 Series
Technical Datasheet
488 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł15.070 |
10+ | zł13.120 |
25+ | zł12.450 |
50+ | zł11.900 |
100+ | zł11.440 |
500+ | zł10.340 |
1000+ | zł9.870 |
2500+ | zł9.330 |
Price for:Each
Minimum: 1
Multiple: 1
zł15.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-T-02-A
Order Code3873923
Product Range59140 Series
Technical Datasheet
Sensing Range Max8.4mm
Sensor TypeMiniature Reed Sensor
Sensing Distance Max8.4mm
Sensor MountingAdhesive / Flange
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59140 Series
Technical Specifications
Sensing Range Max
8.4mm
Sensing Distance Max
8.4mm
Supply Current
-
Operating Temperature Max
105°C
Sensor Type
Miniature Reed Sensor
Sensor Mounting
Adhesive / Flange
Operating Temperature Min
-40°C
Product Range
59140 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004788