Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59145-030
Order Code4209286
Product Range59145 Series
Technical Datasheet
413 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł21.690 |
10+ | zł18.060 |
25+ | zł16.750 |
50+ | zł15.870 |
100+ | zł14.940 |
Price for:Each
Minimum: 1
Multiple: 1
zł21.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-030
Order Code4209286
Product Range59145 Series
Technical Datasheet
Sensing Range Max20.32mm
Sensor TypeReed Sensor
Sensing Distance Max20.32mm
Sensor MountingFlange
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59145 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
20.32mm
Sensing Distance Max
20.32mm
Supply Current
250mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59145 Series
Technical Docs (2)
Alternatives for 59145-030
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
Product traceability