Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł23.800 |
25+ | zł19.670 |
100+ | zł17.980 |
250+ | zł17.130 |
500+ | zł16.250 |
1000+ | zł15.610 |
2500+ | zł14.730 |
Price for:Each
Minimum: 1
Multiple: 1
zł23.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-030..
Order Code1323558
Technical Datasheet
Sensor TypeReed Sensor
Sensing Range Max20.32mm
Sensor MountingFlange
Sensor MountingFlange
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Product Range59145 Series
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Supply Current
250mA
Operating Temperature Max
105°C
Product Range
59145 Series
Sensing Range Max
20.32mm
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for 59145-030..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability