Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10402KR
Order Code2846475
Product RangeXTREME-GUARD AXGD
Technical Datasheet
18,965 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł2.540 |
| 10+ | zł1.570 |
| 100+ | zł1.010 |
| 500+ | zł0.770 |
| 1000+ | zł0.690 |
| 5000+ | zł0.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł12.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10402KR
Order Code2846475
Product RangeXTREME-GUARD AXGD
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeXTREME-GUARD AXGD
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Product Overview
AXGD10402KR is an AXGD1 series Xtreme-Guard™ ESD suppressor. It protects sensitive electronic equipment against extreme ESD conditions. This product series is specifically designed to suppress fast-rising ESD transients up to 30kV while adding virtually no capacitance to the circuit, which helps preserve signal integrity and minimize data loss. Typical applications include infotainment, high-speed interface, high frequency (i.e. RF, antenna system, Ethernet, USB, DVI, LVDS), and satellite navigation, GPS tracker, car TV, telematics box, IVN (in vehicle navigation), portable navigation.
- AEC-Q200 qualified
- High ESD rating up to 30kV contact/air discharge
- Ultra-low capacitance, low leakage current
- Fast response time, bi-directional, withstands multiple ESD strikes
- Compatible with pick-and-place processes
- Trigger voltage (typical) is 250V measured per IEC 61000-4-2
- Clamping voltage (typical) is 40V (8kV direct discharge method)
- Response time is <1ns
- 0402 component package
- Operating and storage temperature range from -65°C to +125°C
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0402
Operating Voltage
24V
Product Range
XTREME-GUARD AXGD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
Product traceability