Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR200.X
Order Code3494981
Product RangePOWR-GARD FLSR Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł512.430 |
5+ | zł424.910 |
10+ | zł391.830 |
25+ | zł357.940 |
50+ | zł324.050 |
100+ | zł298.270 |
Price for:Each
Minimum: 1
Multiple: 1
zł512.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR200.X
Order Code3494981
Product RangePOWR-GARD FLSR Series
Technical Datasheet
Product RangePOWR-GARD FLSR Series
Fuse Current200A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric46.8mm x 244.5mm
Fuse Size Imperial1-27/32" x 9-5/8"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
POWR-GARD FLSR Series
Voltage Rating VAC
600V
Fuse Size Metric
46.8mm x 244.5mm
Blow Characteristic
Time Delay
Fuse Current
200A
Voltage Rating VDC
300V
Fuse Size Imperial
1-27/32" x 9-5/8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.649555