Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4010LT
Order Code7936539
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current10A
Triac Case StyleTO-220
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current100A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
100A
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (17-Dec-2014)
On State RMS Current
10A
Gate Trigger Voltage Max
-
Holding Current Max
60mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002189