Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM071
Order Code1675411
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM071
Order Code1675411
Technical Datasheet
Bluetooth VersionBluetooth 2.0 + EDR
Bluetooth ClassClass 1
Receiver Sensitivity Rx-83 dBm
Supply Voltage Range3V to 3.6V
Product Range-
Alternatives for LM071
1 Product Found
Product Overview
LM-071 is an class 2 BC04 Bluetooth module. This module is CSR BC04 class 2 module with no antenna, an operating voltage range is from 3.0V to 3.6V and an operating data range of 20 - 40m. This module is provided with Bluetooth v2.0+EDR compliant SPP firmware and can be configured using our set of AT commands sent over UART.
- The module is a Max 4dBm (Class2) module
- Bluetooth standard v2.0 + EDR specification
- Low current consumption operating on Hold, Sniff, Park, Deep Sleep Mode
- Ideal for embedded systems, Low power
- Support for up to 7 ACL links and 3 SCO links (HCI mode firmware)
- Interface: USB, UART & PCM (for VOICE CODEC)
- SPP firmware available by default. Also offered HID firmware
- Support for 802.11 Co-existence
- No Host Stack required
- External Antenna
Applications
Wireless, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Bluetooth Version
Bluetooth 2.0 + EDR
Receiver Sensitivity Rx
-83 dBm
Product Range
-
Bluetooth Class
Class 1
Supply Voltage Range
3V to 3.6V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01