Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM072
Order Code1675413
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM072
Order Code1675413
Technical Datasheet
Bluetooth VersionBluetooth 2.0 + EDR
Bluetooth ClassClass 1
Receiver Sensitivity Rx-88 dBm
Supply Voltage Range3V to 3.6V
Operating Temperature Range-20°C to +75°C
Product Range-
Product Overview
LM072 is an Bluetooth module for long range 100m class 1. This module is CSR BC04 class 1 module with no antenna. Operating voltage range is from 3.0V to 3.6V and an operating data range of up to 100m. This module is provided with Bluetooth v2.0+EDR compliant SPP firmware and can be configured using our set of AT commands sent over UART.
- Used in LM Technologies Ltd Bluetooth Serial Adapters
- Bluetooth v2.0 + EDR compliant backward compatible with Bluetooth v1.2/1.1 specification
- Full Bluetooth Data rate up to 3Mbps
- Class 1 Radio with 100m range in open space
- AT Command Set provided for module configuration
- Tried and tested module as LM Technologies Ltd uses this module in our own Serial Adapters
- Ideal for embedded systems
- Excellent solution to integrate wireless connectivity to a product for long range connectivity
- Low power, Robust design, No host stack required
- Support for encryption data and authentication
Applications
Wireless, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Bluetooth Version
Bluetooth 2.0 + EDR
Receiver Sensitivity Rx
-88 dBm
Operating Temperature Range
-20°C to +75°C
Bluetooth Class
Class 1
Supply Voltage Range
3V to 3.6V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01